LM317MDT
vs
LM317MDTRK2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ON SEMICONDUCTOR
Package Description
, SMSIP3H,.38,90TB
, SMSIP3H,.38,90TB
Reach Compliance Code
unknown
not_compliant
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
TR, 13 INCH
Compare LM317MDTRK2 with alternatives