LM317MDT/NOPB vs LM317MADTRK feature comparison

LM317MDT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM317MADTRK Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description ROHS COMPLIANT, TO-252, DPAK-3 TO-252,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.58 mm 6.54 mm
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm 6.16 mm
Base Number Matches 3 3
Part Package Code TO-252
Pin Count 3

Compare LM317MDT/NOPB with alternatives

Compare LM317MADTRK with alternatives