LM317MADT vs LM317MABDTG feature comparison

LM317MADT Freescale Semiconductor

Buy Now Datasheet

LM317MABDTG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description , SMSIP3H,.38,90TB DPAK-4
Reach Compliance Code unknown not_compliant
Adjustability ADJUSTABLE ADJUSTABLE
JESD-609 Code e0 e3
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DPAK (SINGLE GAUGE) TO-252
Pin Count 3
Manufacturer Package Code 369C
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 15 Weeks, 1 Day
Date Of Intro 1998-06-02
Samacsys Manufacturer onsemi
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSSO-G2
Length 6.54 mm
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm
Terminal Form GULL WING
Time@Peak Reflow Temperature-Max (s) 40
Width 6.095 mm

Compare LM317MABDTG with alternatives