LM317MADT vs KA317MR feature comparison

LM317MADT onsemi

Buy Now Datasheet

KA317MR onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description , SMSIP3H,.38,90TB ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB
Qualification Status Not Qualified
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSSO-G2
Length 6.6 mm
Number of Functions 1
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm
Terminal Form GULL WING
Width 6.1 mm

Compare LM317MADT with alternatives

Compare KA317MR with alternatives