LM317L-S08-T
vs
LM317LIBP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
MO-211BC, MICRO, SMD-6
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Other: +0C to +125C
Automotive: -40C to +125C
Candidate List Date
2020-01-16
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
FMD
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
1.8 V
3 V
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PDSO-G8
R-PBGA-B6
JESD-609 Code
e0
e0
Length
4.92 mm
1.615 mm
Line Regulation-Max (%/V)
0.04
0.07
Load Regulation-Max(%)
0.5%
1.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
FBGA
Package Equivalence Code
SOP8,.25
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY, FINE PITCH
Packing Method
TUBE
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.96 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
BALL
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Width
3.95 mm
0.955 mm
Base Number Matches
1
4
Total Weight
2.67
CO2
32.1468
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0
EFUP
10
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare LM317L-S08-T with alternatives
Compare LM317LIBP with alternatives