LM317K/883 vs 7703405TA feature comparison

LM317K/883 Texas Instruments

Buy Now Datasheet

7703405TA Solitron Devices Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SOLITRON DEVICES INC
Part Package Code TO-204AA TO-257
Package Description , , SIP3,.1TB
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-XSFM-P3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code BFM SFM
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Terminal Pitch 2.54 mm

Compare LM317K/883 with alternatives

Compare 7703405TA with alternatives