LM317H
vs
SG117T/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
METAL CAN, TO-39, 3 PIN
METAL CAN , TO-39, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
37 V
25 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
9
2
Part Package Code
TO-39
Pin Count
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Screening Level
MIL-STD-883
Compare LM317H with alternatives