LM317AMDT/NOPB
vs
LM217MDT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
TO-252, SMSIP3H,.38,90TB
DPAK-2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
3 V
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Length
6.58 mm
6.5 mm
Line Regulation-Max (%/V)
0.02
0.05
Load Regulation-Max(%)
1%
4.17%
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
2.63 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.285 mm
2.25 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Width
6.1 mm
6.1 mm
Base Number Matches
3
1
Part Package Code
TO-252
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Compare LM317AMDT/NOPB with alternatives
Compare LM217MDT with alternatives