LM317AHVK
vs
LM117HVK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
SEAGATE MICROELECTRONICS LTD
Part Package Code
TO-204AA
Package Description
TO-3,
, TO-204/-3
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
3
Operating Temperature TJ-Max
70 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Package Body Material
METAL
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
6
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1%
Number of Outputs
1
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Compare LM317AHVK with alternatives