LM317AEMPX vs LM317MDCY feature comparison

LM317AEMPX Rochester Electronics LLC

Buy Now Datasheet

LM317MDCY Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOT-223 SOT-223
Package Description SOT-223, 4 PIN SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.56 mm 3.5 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2 V
Input Voltage-Max 40 V
Input Voltage-Min 3.75 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOT-223
Packing Method TUBE
Voltage Tolerance-Max 3%

Compare LM317AEMPX with alternatives

Compare LM317MDCY with alternatives