LM311PS vs LM111WPQMLV feature comparison

LM311PS Texas Instruments

Buy Now Datasheet

LM111WPQMLV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DFP, FL10,.24
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.0001 µA
Input Offset Voltage-Max 10000 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-CDFP-F10
JESD-609 Code e4 e0
Length 6.2 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 115 ns 200 ns
Seated Height-Max 2 mm 2.032 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn63Pb37)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 6.3 mm
Base Number Matches 5 1
Bias Current-Max (IIB) @25C 0.1 µA
Package Equivalence Code FL10,.24
Screening Level MIL-PRF-38535 Class V
Supply Current-Max 6 mA

Compare LM311PS with alternatives

Compare LM111WPQMLV with alternatives