LM311PS vs JM38510/10304BGA feature comparison

LM311PS Texas Instruments

Buy Now Datasheet

JM38510/10304BGA Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-99
Package Description SOP, METAL CAN, TO-99, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.0001 µA
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -30 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-5
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 115 ns 200 ns
Seated Height-Max 2 mm
Supply Voltage Limit-Max 18 V 30 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 5 1
Screening Level MIL-M-38510 Class B

Compare LM311PS with alternatives

Compare JM38510/10304BGA with alternatives