LM311H vs LM111H/NOPB feature comparison

LM311H Freescale Semiconductor

Buy Now Datasheet

LM111H/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 HERMETIC SEALED, METAL CAN-8
Reach Compliance Code unknown compliant
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 15 2
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Average Bias Current-Max (IIB) 0.15 µA
Bias Current-Max (IIB) @25C 0.1 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Number of Functions 1
Output Type OPEN-COLLECTOR
Package Code TO-5
Peak Reflow Temperature (Cel) 260
Response Time-Nom 200 ns
Supply Voltage Limit-Max 18 V
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) 40

Compare LM111H/NOPB with alternatives