LM308V vs PM1008GP feature comparison

LM308V Signetics

Buy Now Datasheet

PM1008GP Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP ROCHESTER ELECTRONICS LLC
Package Description , MINI, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.00025 µA
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
Common-mode Reject Ratio-Nom 130 dB
Input Offset Voltage-Max 250 µV
JESD-609 Code e0
Length 9.88 mm
Moisture Sensitivity Level NOT SPECIFIED
Package Code DIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.33 mm
Slew Rate-Nom 0.2 V/us
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 500
Width 7.62 mm

Compare LM308V with alternatives

Compare PM1008GP with alternatives