LM308V vs PM208Z feature comparison

LM308V Signetics

Buy Now Datasheet

PM208Z Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP PRECISION MONOLITHICS INC
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.003 µA
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Package Code DIP
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 20 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Gain-Min 25000
Width 7.62 mm

Compare LM308V with alternatives

Compare PM208Z with alternatives