LM308V vs LM308AN/A+ feature comparison

LM308V Signetics

Buy Now Datasheet

LM308AN/A+ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.01 µA
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 730 µV
JESD-609 Code e0
Length 9.817 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Package Code DIP
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Supply Current-Max 0.8 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 1000
Wideband NO
Width 7.62 mm

Compare LM308V with alternatives

Compare LM308AN/A+ with alternatives