LM308N-14
vs
M38510/10104BPA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
Length |
9.4 mm
|
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.93 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.003 µA
|
Bias Current-Max (IIB) @25C |
|
0.002 µA
|
Frequency Compensation |
|
NO
|
Input Offset Voltage-Max |
|
1000 µV
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-10 V
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
DIP8,.3
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Slew Rate-Min |
|
0.05 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Voltage Gain-Min |
|
20000
|
|
|
|
Compare LM308N-14 with alternatives
Compare M38510/10104BPA with alternatives