LM308N vs M38510/10104BPB feature comparison

LM308N Signetics

Buy Now Datasheet

M38510/10104BPB Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP PRECISION MONOLITHICS INC
Package Description PLASTIC, DIP-8 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.003 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 10000 µV 1000 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T8
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Common-mode Reject Ratio-Min 96 dB
Micropower YES
Package Code DIP
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.05 V/us
Supply Current-Max 0.6 mA
Voltage Gain-Min 80000

Compare LM308N with alternatives

Compare M38510/10104BPB with alternatives