LM308AT vs 5962R9863701VGA feature comparison

LM308AT Philips Semiconductors

Buy Now Datasheet

5962R9863701VGA Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP ANALOG DEVICES INC
Package Description , , CAN8,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.025 µA
Common-mode Reject Ratio-Nom 110 dB
Input Offset Voltage-Max 750 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-X8
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.8 mA 0.8 mA
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE UNSPECIFIED
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.025 µA
Common-mode Reject Ratio-Min 96 dB
Frequency Compensation NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V
Package Equivalence Code CAN8,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 0.05 V/us
Supply Voltage Limit-Max 22 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 100k Rad(Si) V
Voltage Gain-Min 10000

Compare LM308AT with alternatives

Compare 5962R9863701VGA with alternatives