LM308AN8
vs
M38510/10104BPA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.007 µA
|
0.003 µA
|
Bias Current-Max (IIB) @25C |
0.007 µA
|
0.002 µA
|
Common-mode Reject Ratio-Min |
96 dB
|
|
Common-mode Reject Ratio-Nom |
110 dB
|
|
Frequency Compensation |
NO
|
NO
|
Input Offset Voltage-Max |
500 µV
|
1000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
9.78 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
YES
|
NO
|
Micropower |
YES
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
|
Slew Rate-Nom |
0.1 V/us
|
|
Supply Current-Max |
0.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
80000
|
20000
|
Wideband |
NO
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Neg Supply Voltage-Nom (Vsup) |
|
-10 V
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Slew Rate-Min |
|
0.05 V/us
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
|
|
|
Compare LM308AN8 with alternatives
Compare M38510/10104BPA with alternatives