LM308AN8 vs LM308AN/A+ feature comparison

LM308AN8 Linear Technology

Buy Now Datasheet

LM308AN/A+ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.007 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.007 µA
Common-mode Reject Ratio-Min 96 dB
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 500 µV 730 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm 9.817 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.08 mm
Slew Rate-Nom 0.1 V/us
Supply Current-Max 0.8 mA 0.8 mA
Supply Voltage Limit-Max 18 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 80000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Neg Supply Voltage-Nom (Vsup) -15 V
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 1000

Compare LM308AN8 with alternatives

Compare LM308AN/A+ with alternatives