LM308AMX vs TL062BCDRE4 feature comparison

LM308AMX National Semiconductor Corporation

Buy Now Datasheet

TL062BCDRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP-8 SOP, SOP8,.25
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.007 µA
Common-mode Reject Ratio-Min 96 dB 80 dB
Common-mode Reject Ratio-Nom 110 dB 86 dB
Input Offset Voltage-Max 730 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 1.75 mm
Slew Rate-Nom 0.3 V/us 3.5 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 60000 4000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
JESD-609 Code e4
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 1.5 V/us
Supply Current-Max 0.5 mA
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LM308AMX with alternatives

Compare TL062BCDRE4 with alternatives