LM301AH
vs
CA0747E
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERSIL CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.25 µA
Frequency Compensation
NO
YES
Input Offset Voltage-Max
10000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T14
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Number of Functions
1
2
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Equivalence Code
CAN8,.2
DIP14,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
13
2
Package Description
DIP, DIP14,.3
Average Bias Current-Max (IIB)
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Code
DIP
Supply Current-Max
2.8 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Voltage Gain-Min
50000
Compare LM301AH with alternatives