LM2991SX vs LT1185IQ#TRPBF feature comparison

LM2991SX Texas Instruments

Buy Now Datasheet

LT1185IQ#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code D2PAK
Package Description TO-263, 5 PIN LEAD FREE, PLASTIC, D2PAK-5
Pin Count 4 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1994-06-01
Samacsys Manufacturer Texas Instruments Analog Devices
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.6 V 0.67 V
Input Voltage-Max 0.3 V
Input Voltage-Min 26 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Length 10.16 mm 10.223 mm
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.4% 0.3%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 24 V 25 V
Output Voltage1-Min 3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.54,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.775 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 5%
Width 8.64 mm 8.89 mm
Base Number Matches 2 1
Manufacturer Package Code 05-08-1461
Input-Output Voltage Differential-Max 20 V
Input-Output Voltage Differential-Min 1 V

Compare LM2991SX with alternatives

Compare LT1185IQ#TRPBF with alternatives