LM2990T-15/NOPB
vs
LM2990-15MWC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
DIE,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.6 V
0.6 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
16 V
16 V
JESD-30 Code
R-XSFM-T3
X-XUUC-N
JESD-609 Code
e3
Length
14.986 mm
Line Regulation-Max
0.06%
Load Regulation-Max
0.05%
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.75 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-220
DIE
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
FLANGE MOUNT
UNCASED CHIP
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
19.55 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
UPPER
Voltage Tolerance-Max
5%
5%
Width
10.16 mm
Base Number Matches
3
2
Compare LM2990T-15/NOPB with alternatives
Compare LM2990-15MWC with alternatives