LM2990SX-15 vs 5962-9570901QXX feature comparison

LM2990SX-15 National Semiconductor Corporation

Buy Now Datasheet

5962-9570901QXX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-263, 3 PIN SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.6 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 16 V 16 V
JESD-30 Code R-PSSO-G3 R-GDSO-G16
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max 0.06%
Load Regulation-Max 0.05% 0.19%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.4 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 2.33 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 8.635 mm 6.35 mm
Base Number Matches 2 1
Screening Level MIL-PRF-38535 Class Q

Compare LM2990SX-15 with alternatives

Compare 5962-9570901QXX with alternatives