LM2990SX-12 vs LM2990-12MD8 feature comparison

LM2990SX-12 National Semiconductor Corporation

Buy Now Datasheet

LM2990-12MD8 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-263, 3 PIN DIE, DIE OR CHIP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 1 V 0.6 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 13 V 13 V
JESD-30 Code R-PSSO-G3 X-XUUC-N
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max 0.06% 0.06%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 DIE
Package Equivalence Code SMSIP3H,.55TB DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 8.635 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare LM2990SX-12 with alternatives

Compare LM2990-12MD8 with alternatives