LM2940T-5.0 vs LMS8117ADTX-3.3/NOPB feature comparison

LM2940T-5.0 Texas Instruments

Buy Now Datasheet

LMS8117ADTX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1.25 V
Dropout Voltage1-Nom 0.5 V 1.2 V
Input Voltage Absolute-Max 60 V 20 V
Input Voltage-Max 26 V 10 V
Input Voltage-Min 6.25 V 4.75 V
JESD-30 Code R-XSFM-T3 R-PSSO-G2
JESD-609 Code e0 e3
Length 14.986 mm 6.58 mm
Line Regulation-Max 0.05% 0.006%
Load Regulation-Max 0.08% 0.01%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.25 V 3.365 V
Output Voltage1-Min 4.75 V 3.235 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.7 mm 2.38 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 40
Voltage Tolerance-Max 5% 2%
Width 10.16 mm 6.1 mm
Base Number Matches 2 2
Package Description TO-252, 3 PIN

Compare LM2940T-5.0 with alternatives

Compare LMS8117ADTX-3.3/NOPB with alternatives