LM2940SX-5.0
vs
LM2940CSX-5.0/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-263, 3 PIN
TO-263, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
1289.98
Category CO2 Kg
12.04
CO2
15531.359199999999
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0
EFUP
10
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage Absolute-Max
60 V
45 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6.25 V
6.25 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e3
Length
10.16 mm
10.16 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.08%
0.05%
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
235
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
4.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
5%
5%
Width
8.64 mm
8.64 mm
Base Number Matches
2
1
Compare LM2940SX-5.0 with alternatives
Compare LM2940CSX-5.0/NOPB with alternatives