LM2940IMP-9.0 vs LM2940IMP-9.0/NOPB feature comparison

LM2940IMP-9.0 Texas Instruments

Buy Now Datasheet

LM2940IMP-9.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOT-223 SOT-223, 4 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.5 V 0.5 V
Input Voltage Absolute-Max 60 V 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 10.5 V 10.5 V
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.09% 0.09%
Load Regulation-Max 0.15% 0.15%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 9.45 V 9.45 V
Output Voltage1-Min 8.55 V 8.55 V
Output Voltage1-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Pitch 2.3 mm 2.3 mm
Voltage Tolerance-Max 5% 5%
Width 3.56 mm 3.56 mm
Base Number Matches 2 2
JESD-30 Code R-PDSO-G4
Package Shape RECTANGULAR
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2940IMP-9.0 with alternatives

Compare LM2940IMP-9.0/NOPB with alternatives