LM2940IMP-10 vs TL750L10CLPRE3 feature comparison

LM2940IMP-10 National Semiconductor Corporation

Buy Now Datasheet

TL750L10CLPRE3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-223, 4 PIN TO-92, SIP3,.1,50
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 0.6 V
Dropout Voltage1-Nom 0.5 V 0.6 V
Input Voltage Absolute-Max 60 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11.5 V 11 V
JESD-30 Code R-PDSO-G4 O-PBCY-W3
JESD-609 Code e0 e3
Length 6.5 mm
Line Regulation-Max 0.1% 0.06%
Load Regulation-Max 0.165% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.15 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOT-223 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 5%
Width 3.56 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3

Compare LM2940IMP-10 with alternatives

Compare TL750L10CLPRE3 with alternatives