LM2940CT-12MWC
vs
MIC2940A-12BU
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICREL INC
|
Package Description |
DIE,
|
TO-263, SMSIP3H,.55TB
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1 V
|
0.6 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
13.6 V
|
13 V
|
JESD-30 Code |
X-XUUC-N
|
R-PSSO-G3
|
Number of Functions |
1
|
1
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1 A
|
1.25 A
|
Output Voltage1-Max |
12.6 V
|
12.3 V
|
Output Voltage1-Min |
11.4 V
|
11.7 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
TO-263
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
SINGLE
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.4 V
|
Input Voltage Absolute-Max |
|
60 V
|
JESD-609 Code |
|
e0
|
Length |
|
10.363 mm
|
Line Regulation-Max |
|
0.06%
|
Load Regulation-Max |
|
0.024%
|
Moisture Sensitivity Level |
|
3
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
4.902 mm
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
8.7755 mm
|
|
|
|
Compare LM2940CT-12MWC with alternatives
Compare MIC2940A-12BU with alternatives