LM2940CT-12
vs
LM2940CT-12/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
SFM
Package Description
PLASTIC, TO-220, 3 PIN
GREEN, PLASTIC, TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1995-01-01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage Absolute-Max
45 V
45 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
13.6 V
13.6 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Length
14.986 mm
14.986 mm
Line Regulation-Max
0.12%
0.12%
Load Regulation-Max
0.12%
0.12%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.7 mm
19.55 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Voltage Tolerance-Max
5%
5%
Width
10.16 mm
10.16 mm
Base Number Matches
7
1
parentfamilyid
4212835
kg CO2e/kg
12.04
Average Weight (mg)
1995.93
CO2e (mg)
24030.938
Samacsys Description
1A Low Dropout Regulator
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
2604.694107
Category CO2 Kg
12.04
CO2
31360.517048279995
Compliance Temperature Grade
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare LM2940CT-12 with alternatives
Compare LM2940CT-12/NOPB with alternatives