LM2940CS-12 vs OM7649SM feature comparison

LM2940CS-12 Texas Instruments

Buy Now Datasheet

OM7649SM International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK SOIC
Package Description TO-263, 3 PIN SOP,
Pin Count 4 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1995-01-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1 V 0.2 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 13.6 V 14 V
JESD-30 Code R-PSSO-G3 S-MDSO-G3
JESD-609 Code e0
Length 10.16 mm 10.795 mm
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB GWDIP6,1.1
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Width 8.64 mm 10.795 mm
Base Number Matches 2 2

Compare LM2940CS-12 with alternatives

Compare OM7649SM with alternatives