LM293ADRG4 vs LM393ADR feature comparison

LM293ADRG4 Texas Instruments

Buy Now Datasheet

LM393ADR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1988-04-01 1988-04-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.05 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare LM293ADRG4 with alternatives

Compare LM393ADR with alternatives