LM2937IMPX-2.5/NOPB
vs
LT1585ACT-1.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOT-223
Package Description
SOP, SOT-223
TO-220,
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1 V
1.4 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
7 V
Input Voltage-Min
4.375 V
3 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T3
JESD-609 Code
e3
e0
Length
6.5 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
5 A
Output Voltage1-Max
2.625 V
1.53 V
Output Voltage1-Min
2.375 V
1.47 V
Output Voltage1-Nom
2.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
20
Voltage Tolerance-Max
4.8%
2%
Width
3.56 mm
Base Number Matches
1
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare LM2937IMPX-2.5/NOPB with alternatives
Compare LT1585ACT-1.5 with alternatives