LM2937IMPX-15 vs MIC2937A-2.8BS feature comparison

LM2937IMPX-15 National Semiconductor Corporation

Buy Now Datasheet

MIC2937A-2.8BS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SOT-223, 4 PIN SOP,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V 0.6 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 17 V 6 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 4
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.75 A
Output Voltage1-Max 15.75 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 3.81 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5%
Width 3.56 mm 3.505 mm
Base Number Matches 2 1

Compare LM2937IMPX-15 with alternatives

Compare MIC2937A-2.8BS with alternatives