LM2937ES-10 vs LM2937IMPX-15/NOPB feature comparison

LM2937ES-10 National Semiconductor Corporation

Buy Now Datasheet

LM2937IMPX-15/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-263, 3 PIN PLASTIC, SOT-223, 4 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.5 V 0.5 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 12 V 17 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.1% 0.15%
Load Regulation-Max 0.1% 0.15%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 10.5 V 15.75 V
Output Voltage1-Min 9.5 V 14.25 V
Output Voltage1-Nom 10 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 5% 5%
Width 8.64 mm 3.56 mm
Base Number Matches 2 1

Compare LM2937ES-10 with alternatives

Compare LM2937IMPX-15/NOPB with alternatives