LM2937ES-10/NOPB vs MIC29371-15BT feature comparison

LM2937ES-10/NOPB National Semiconductor Corporation

Buy Now Datasheet

MIC29371-15BT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, TO-263, 3 PIN TO-220,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V 0.1 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 60 V
Input Voltage-Min 12 V 6 V
JESD-30 Code R-PSSO-G3 R-PSFM-T5
JESD-609 Code e3 e0
Length 10.16 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.75 A
Output Voltage1-Max 10.5 V
Output Voltage1-Min 9.5 V
Output Voltage1-Nom 10 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 8.64 mm
Base Number Matches 3 1

Compare LM2937ES-10/NOPB with alternatives

Compare MIC29371-15BT with alternatives