LM2936QMX-5.0 vs LM2936MX-5.0/NOPB feature comparison

LM2936QMX-5.0 Texas Instruments

Buy Now Datasheet

LM2936MX-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 60 V
JESD-609 Code e3
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2936QMX-5.0 with alternatives

Compare LM2936MX-5.0/NOPB with alternatives