LM2936QMPX-5.0 vs LM2936MP-5.0EP feature comparison

LM2936QMPX-5.0 Texas Instruments

Buy Now Datasheet

LM2936MP-5.0EP National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description SOP, SOP,
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3%
Width 3.56 mm 3.56 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare LM2936QMPX-5.0 with alternatives