LM2936MP-5.0/NOPB
vs
LM2936MPX-5.0/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
SOT-223
Package Description
GREEN, SOT-223, 4 PIN
SOP, SOT-223
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.4 V
0.4 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage Absolute-Max
60 V
60 V
Input Voltage-Max
60 V
60 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.03%
0.03%
Load Regulation-Max
0.03%
0.03%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.05 A
0.05 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
3.56 mm
3.56 mm
Base Number Matches
1
1
Compare LM2936MP-5.0/NOPB with alternatives
Compare LM2936MPX-5.0/NOPB with alternatives