LM2936M-3.3/NOPB vs LM3940IT-3.3/NOPB feature comparison

LM2936M-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM3940IT-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
SOIC-8 ROHS COMPLIANT, TO-220, 3 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.4 V 1 V
0.2 V 0.5 V
60 V 7.5 V
40 V 5.5 V
6 V 4.5 V
R-PDSO-G8 R-PSFM-T3
e3 e3
4.9 mm
0.03% 0.04%
0.03% 0.08%
1 1
1 1
1 1
8 3
150 °C 125 °C
-40 °C -40 °C
0.05 A 1 A
3.399 V 3.47 V
3.201 V 3.13 V
3.3 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TO-220
SOP8,.25 SIP3,.1TB
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
RAIL RAIL
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.75 mm
YES NO
BIPOLAR BIPOLAR
Matte Tin (Sn) Matte Tin (Sn)
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL SINGLE
40 40
3% 5.2%
3.9 mm
2 2

Compare LM2936M-3.3/NOPB with alternatives

Compare LM3940IT-3.3/NOPB with alternatives