LM2931Z-5.0RM vs LM2931Z-5.0RM feature comparison

LM2931Z-5.0RM Motorola Mobility LLC

Buy Now Datasheet

LM2931Z-5.0RM Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-92
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 217.033 217.033
CO2e (mg) 2613.081 2613.081
Category CO2 Kg 12.04 12.04
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 4.5 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare LM2931Z-5.0RM with alternatives

Compare LM2931Z-5.0RM with alternatives