LM2931Z-5.0RE vs LM2931Z-5.0RE feature comparison

LM2931Z-5.0RE Motorola Semiconductor Products

Buy Now Datasheet

LM2931Z-5.0RE onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 217.033 217.033
CO2e (mg) 2613.081 2613.081
Category CO2 Kg 12.04 12.04
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 4.5 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
parentfamilyid 1036483
Part Package Code TO-92
Pin Count 3
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
JESD-609 Code e0
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Terminal Finish TIN LEAD
Voltage Tolerance-Max 10%

Compare LM2931Z-5.0RE with alternatives

Compare LM2931Z-5.0RE with alternatives