LM2931Z-5.0 vs LM2931AZ-5.0X feature comparison

LM2931Z-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM2931AZ-5.0X Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, TO-92, 3 PIN TO-92,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e0
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.25 V
Output Voltage1-Min 4.5 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 10% 5%
Base Number Matches 5 2
Part Package Code TO-92
Pin Count 3

Compare LM2931Z-5.0 with alternatives

Compare LM2931AZ-5.0X with alternatives