LM2931T-5.0 vs LP2954AIT feature comparison

LM2931T-5.0 Motorola Mobility LLC

Buy Now Datasheet

LP2954AIT National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description , TO-220, SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.8 V
Input Voltage-Max 26 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.25 A
Output Voltage1-Max 5.5 V 5.07 V
Output Voltage1-Min 4.5 V 4.93 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 10% 1.4%
Base Number Matches 5 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Terminal Pitch 2.54 mm

Compare LM2931T-5.0 with alternatives

Compare LP2954AIT with alternatives