LM2931M-5.0/NOPB vs LM2931M-5.0 feature comparison

LM2931M-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2931M-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.03% 0.03%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 4.5 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 10% 10%
Width 3.9 mm 3.9 mm
Base Number Matches 3 2

Compare LM2931M-5.0/NOPB with alternatives

Compare LM2931M-5.0 with alternatives