LM2931DT-5.0R2
vs
LP2950CDTX-3.3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-252,
|
TO-252, DPAK-3/2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
26 V
|
30 V
|
Input Voltage-Min |
6 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Length |
6.54 mm
|
6.58 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.5 V
|
3.366 V
|
Output Voltage1-Min |
4.5 V
|
3.234 V
|
Output Voltage1-Nom |
5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.38 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.285 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
10%
|
2.4%
|
Width |
6.16 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.38 V
|
Input Voltage Absolute-Max |
|
30 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.0132%
|
Load Regulation-Max |
|
0.0099%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
235
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM2931DT-5.0R2 with alternatives
Compare LP2950CDTX-3.3 with alternatives