LM2931DT-5.0G
vs
LP2950CDT-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
DPAK (SINGLE GAUGE) TO-252
TO-252
Package Description
DPAK-3
TO-252,
Pin Count
3
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.45 V
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
26 V
30 V
Input Voltage-Min
6 V
4.3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Length
6.54 mm
6.54 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.5 V
3.366 V
Output Voltage1-Min
4.5 V
3.234 V
Output Voltage1-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tolerance-Max
10%
Width
6.16 mm
6.16 mm
Base Number Matches
1
5
Compare LM2931DT-5.0G with alternatives
Compare LP2950CDT-3.3 with alternatives